Murrelektronik 7000-19181-9090200 M12 Sensor Connector 2m 12-Pin Socket

Image Representative of Range

Murrelektronik 7000-19181-9090200 M12 Sensor Connector 2m 12-Pin Socket

MPN
7000-19181-9090200
EAN-13
4048879405348
Order Code
05-5416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Murrelektronik offers the 7000-19181-9090200 sensor/actuator connector, featuring an M12 x 1 socket with a built-in length of 2.00 m. It is designed with 12 pins, making it suitable for complex signal and power transmission. This part is typically used in industrial automation systems to ensure reliable connectivity between sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Length 2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.14mm²
Diameter 1.0mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 1.5A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot