Murrelektronik Modular Accessories Sensor/actuator connector 615308

Murrelektronik offers a range of M12 connector plugs and sensor/actuator plugs with various cable lengths for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Length Material Nominal Voltage Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Maximum Temperature Min. temperature Mounting Nominal Current Seal Type Thread Type
Murrelektronik 7000-13501-9710020 M12 Connector Plug 4 Pins 0.20m
Murrelektronik 7000-13501-9710020 M12 Connector Plug 4 Pins 0.20m
Standard range
Order code: 05-5338
MPN: 7000-13501-9710020

Despatched within 4 working days - 7 in stock
1+ £12.23
Price per unit Ex VAT
0.2m M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13501-9710050 M12 Sensor/Actuator Plug 4 Pins 0.5m
Murrelektronik 7000-13501-9710050 M12 Sensor/Actuator Plug 4 Pins 0.5m
Standard range
Order code: 05-5339
MPN: 7000-13501-9710050

Despatched within 4 working days - 40 in stock
1+ £18.64
5+ £17.72
25+ £16.82
50+ £15.90
Price per unit Ex VAT
0.5m M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13501-9710100 M12 Connector Plug 4-Pin 1m Cable
Murrelektronik 7000-13501-9710100 M12 Connector Plug 4-Pin 1m Cable
Standard range
Order code: 05-5340
MPN: 7000-13501-9710100

Despatched within 4 working days - 4 in stock
1+ £14.45
Price per unit Ex VAT
1m PUR 250V DC/AC M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 +85°C -25°C Front panel fitting 4A Screw-on M12 x 1

Trustpilot