Murrelektronik 7000-13501-9710050 M12 Sensor/Actuator Plug 4 Pins 0.5m

Image Representative of Range

Murrelektronik 7000-13501-9710050 M12 Sensor/Actuator Plug 4 Pins 0.5m

MPN
7000-13501-9710050
EAN-13
4048879294577
Order Code
05-5339
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m 1m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.64
5+ £17.72
25+ £16.82
50+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Murrelektronik sensor/actuator connector, model 7000-13501-9710050, features an M12 x 1 plug with four pins and a cable length of 0.50 metres. It is ideal for connecting sensors and actuators in industrial automation applications. Typical uses include machinery and equipment with demanding connectivity requirements.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot