Murrelektronik 7000-13501-9710100 M12 Connector Plug 4-Pin 1m Cable

Image Representative of Range

Murrelektronik 7000-13501-9710100 M12 Connector Plug 4-Pin 1m Cable

MPN
7000-13501-9710100
EAN-13
4048879294584
Order Code
05-5340
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m 1m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's 7000-13501-9710100 is a sensor/actuator connector with an M12 x 1 plug and 1.00 metre mounting length. The connector features 4 pins and is designed for reliable electrical connections in automation systems. Typical applications include industrial machinery and automated production lines.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 250V DC/AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot