Murrelektronik 7000-13501-9710020 M12 Connector Plug 4 Pins 0.20m

Image Representative of Range

Murrelektronik 7000-13501-9710020 M12 Connector Plug 4 Pins 0.20m

MPN
7000-13501-9710020
EAN-13
4048879198738
Order Code
05-5338
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m 1m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Murrelektronik manufactures the 7000-13501-9710020 sensor/actuator connector, designed for reliable connectivity with an M12 x 1 plug configuration. This component features a 0.20 m cable length and is equipped with 4-pin RJ connections suitable for various automation systems. It is typically used in industrial settings for connecting sensors and actuators to control units.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot