Murrelektronik Modular Accessories Sensor/actuator connector 615305

The products described are Murrelektronik connectors and cables designed for sensor and actuator applications, featuring M12 connectors with various configurations and cable lengths for industrial use.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Nominal Voltage Seal Type Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Material Maximum Temperature Min. temperature Nominal Current Thread Type
Murrelektronik 7000-13261-3311000 M12 Sensor Connector 4-Pin Right Angle
Murrelektronik 7000-13261-3311000 M12 Sensor Connector 4-Pin Right Angle
Standard range
Order code: 05-5326
MPN: 7000-13261-3311000

Despatched within 4 working days - 2 in stock
1+ £49.76
Price per unit Ex VAT
Grey 10m 5.9mm 60V Screw-on M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1
Murrelektronik 7000-13261-6410500 Sensor/Actuator Connector M12 x 1 5m
Murrelektronik 7000-13261-6410500 Sensor/Actuator Connector M12 x 1 5m
Standard range
Order code: 05-5327
MPN: 7000-13261-6410500

Despatched within 4 working days - 6 in stock
1+ £45.26
Price per unit Ex VAT
Black 5m 5.3mm 5.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1
Murrelektronik 7000-13261-6411000 M12 Socket Right Angle 4-Pin 10m Cable
Murrelektronik 7000-13261-6411000 M12 Socket Right Angle 4-Pin 10m Cable
Standard range
Order code: 05-5328
MPN: 7000-13261-6411000

Despatched within 4 working days - 7 in stock
1+ £70.84
Price per unit Ex VAT
Black 10m 5.3mm 5.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1

Trustpilot