Murrelektronik 7000-13261-6410500 Sensor/Actuator Connector M12 x 1 5m

Image Representative of Range

Murrelektronik 7000-13261-6410500 Sensor/Actuator Connector M12 x 1 5m

MPN
7000-13261-6410500
EAN-13
4048879432085
Order Code
05-5327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik 7000-13261-6410500 is a sensor/actuator connector with a right-angle M12 x 1 socket and 5.00 m cable length. It features 4 pins, making it suitable for various industrial automation applications requiring secure and reliable connections. Its robust design is ideal for harsh environments, ensuring long-term performance in sensor and actuator systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot