Murrelektronik 7000-13261-6411000 M12 Socket Right Angle 4-Pin 10m Cable

Image Representative of Range

Murrelektronik 7000-13261-6411000 M12 Socket Right Angle 4-Pin 10m Cable

MPN
7000-13261-6411000
EAN-13
4048879425278
Order Code
05-5328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £70.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik 7000-13261-6411000 is a sensor/actuator connector designed for reliable industrial use. This right-angle M12 x 1 socket features a 10.00 m cable and 4 pins, ideal for effective connectivity in automation systems. Typically used in machinery and factory environments, it ensures durable connections for sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot