Murrelektronik 7000-13261-3311000 M12 Sensor Connector 4-Pin Right Angle

Image Representative of Range

Murrelektronik 7000-13261-3311000 M12 Sensor Connector 4-Pin Right Angle

MPN
7000-13261-3311000
EAN-13
4048879199124
Order Code
05-5326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's sensor/actuator connector, model 7000-13261-3311000, features a right-angle M12 x 1 socket with four pins. It comes with a 10.00 m cable, making it suitable for extended reach in industrial automation systems. Typically used in factory automation and machinery applications, it ensures reliable connections between sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot