Murrelektronik Modular Accessories Sensor/actuator connector 615303

The Murrelektronik group of parts consists of M12 sensor connectors with 5-pin configurations, available in varying cable lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Nominal Voltage Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Thread Type
Murrelektronik 7000-13221-2431500 M12 Sensor Connector Socket 5-Pin 15m
Murrelektronik 7000-13221-2431500 M12 Sensor Connector Socket 5-Pin 15m
Standard range
Order code: 05-5322
MPN: 7000-13221-2431500

Despatched within 4 working days - 3 in stock
1+ £115.35
Price per unit Ex VAT
Grey 15.00m 5.6mm 5.6mm PUR 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A M12 x 1
Murrelektronik 7000-13221-3470500 Sensor Connector M12 5 Pins 5m Straight
Murrelektronik 7000-13221-3470500 Sensor Connector M12 5 Pins 5m Straight
Standard range
Order code: 05-5323
MPN: 7000-13221-3470500

Despatched within 4 working days - 44 in stock
1+ £21.05
Price per unit Ex VAT
Grey 5m 5.9mm PVC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A M12 x 1
Murrelektronik 7000-13221-6421000 M12 Sensor Connector 5 Pins 10m
Murrelektronik 7000-13221-6421000 M12 Sensor Connector 5 Pins 10m
Standard range
Order code: 05-5324
MPN: 7000-13221-6421000

Despatched within 4 working days - 2 in stock
1+ £31.20
Price per unit Ex VAT
Black 10m 5.6mm 5.6mm PUR 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A M12 x 1

Trustpilot