Murrelektronik 7000-13221-6421000 M12 Sensor Connector 5 Pins 10m

Image Representative of Range

Murrelektronik 7000-13221-6421000 M12 Sensor Connector 5 Pins 10m

MPN
7000-13221-6421000
EAN-13
4048879466523
Order Code
05-5324
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-13221-6421000 sensor/actuator connector features an M12 x 1 straight socket with 5 pins and a cable length of 10 metres. It is ideal for creating reliable connections in industrial automation and sensor technology applications. The connector ensures secure communication between sensors and actuators, enhancing efficiency in various automated systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot