Murrelektronik 7000-13221-2431500 M12 Sensor Connector Socket 5-Pin 15m

Image Representative of Range

Murrelektronik 7000-13221-2431500 M12 Sensor Connector Socket 5-Pin 15m

MPN
7000-13221-2431500
EAN-13
4048879479516
Order Code
05-5322
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £115.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik sensor/actuator connector 7000-13221-2431500 is a versatile M12 x 1 socket with a straight design, featuring five pins and a 15.00 m cable length. It is ideal for facilitating robust connections in automation and control systems, offering reliable performance in various industrial environments. This component is commonly used for secure and efficient connection of sensors and actuators in machinery and equipment.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 15.00m
Type Sensor/actuator connector
Cable Diameter 5.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot