Murrelektronik 7000-13221-3470500 Sensor Connector M12 5 Pins 5m Straight

Image Representative of Range

Murrelektronik 7000-13221-3470500 Sensor Connector M12 5 Pins 5m Straight

MPN
7000-13221-3470500
EAN-13
4048879292535
Order Code
05-5323
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Murrelektronik sensor/actuator connector, model 7000-13221-3470500, features a straight M12 socket with 5 pins and a cable length of 5.00 m. This connector is ideal for connecting sensors and actuators in industrial automation systems. Its durable design ensures reliable performance in challenging environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot