Murrelektronik Modular Accessories Sensor/actuator connector 615280

Murrelektronik produces a range of M12 right-angle sensor cables and connectors designed for various applications, with differing lengths to meet diverse installation requirements.
Description Image Product Buy Pricing (Ex VAT) Colour Length Connector 1 Connector 2 Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-12421-2340500 M12 Right-Angle 4-Pin sensor cable 5m
Murrelektronik 7000-12421-2340500 M12 Right-Angle 4-Pin sensor cable 5m
Standard range
Order code: 05-5272
MPN: 7000-12421-2340500

Despatched within 4 working days - 3 in stock
1+ £16.54
Price per unit Ex VAT
Grey 5m M12 Open cable ends Sensor/actuator connector 4.5mm A 0.34mm² 4.5mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12421-6340500 M12 Right Angle 4-Pin Sensor Connector
Murrelektronik 7000-12421-6340500 M12 Right Angle 4-Pin Sensor Connector
Standard range
Order code: 05-5273
MPN: 7000-12421-6340500

Despatched within 4 working days - 30 in stock
1+ £29.56
5+ £28.07
25+ £26.56
Price per unit Ex VAT
Black 5m M12 Open cable ends Sensor/actuator connector 4.5mm A 0.34mm² 4.5mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12421-6341000 Sensor Connector M12 Right Angle 10m
Murrelektronik 7000-12421-6341000 Sensor Connector M12 Right Angle 10m
Standard range
Order code: 05-5274
MPN: 7000-12421-6341000

Despatched within 4 working days - 15 in stock
1+ £41.26
5+ £39.16
25+ £37.17
Price per unit Ex VAT
Black 10m M12 Open cable ends Sensor/actuator connector 4.5mm A 0.34mm² 4.5mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1


Trustpilot