Murrelektronik 7000-12421-6341000 Sensor Connector M12 Right Angle 10m

Image Representative of Range

Murrelektronik 7000-12421-6341000 Sensor Connector M12 Right Angle 10m

MPN
7000-12421-6341000
EAN-13
4048879202565
Order Code
05-5274
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.26
5+ £39.16
25+ £37.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 7000-12421-6341000 is a sensor/actuator connector with an M12 x 1 socket and a right-angle design. It features a 10.00 m cable and 4 pins, providing reliable connectivity for industrial automation systems. Typically used in factory automation for connecting sensors and actuators, it ensures secure and efficient signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot