Murrelektronik 7000-12421-2340500 M12 Right-Angle 4-Pin sensor cable 5m

Image Representative of Range

Murrelektronik 7000-12421-2340500 M12 Right-Angle 4-Pin sensor cable 5m

MPN
7000-12421-2340500
EAN-13
4048879202961
Order Code
05-5272
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's sensor/actuator connector, model 7000-12421-2340500, features a right-angle M12 x 1 socket. It has four pins and a cable length of 5.00 metres, suitable for various industrial automation applications. Typically, this connector is used for reliable connections between sensors or actuators and control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot