Murrelektronik 7000-12421-6340500 M12 Right Angle 4-Pin Sensor Connector

Image Representative of Range

Murrelektronik 7000-12421-6340500 M12 Right Angle 4-Pin Sensor Connector

MPN
7000-12421-6340500
EAN-13
4048879202589
Order Code
05-5273
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.56
5+ £28.07
25+ £26.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Murrelektronik sensor/actuator connector, model 7000-12421-6340500, features an M12 x 1 socket in a right-angle design with four pins. It includes a 5.00 m cable, making it suitable for extended connectivity applications. Ideal for industrial automation, this connector ensures reliable connections between sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot