Murrelektronik Modular Accessories Sensor/actuator connector 615277

Murrelektronik produces sensor connectors, including M12 connectors with right angles and various cable lengths, as part of their product offerings.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-12321-2330500 M12 Sensor Connector Right Angle 5m 3 Pin
Murrelektronik 7000-12321-2330500 M12 Sensor Connector Right Angle 5m 3 Pin
Standard range
Order code: 05-5260
MPN: 7000-12321-2330500

Despatched within 4 working days - 4 in stock
1+ £11.65
Price per unit Ex VAT
Grey 5m 4.1mm 4.1mm PUR M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12321-6130150 Sensor Connector M12 Socket 1.5m 3-Pin
Murrelektronik 7000-12321-6130150 Sensor Connector M12 Socket 1.5m 3-Pin
Extended range
Order code: 05-5261
MPN: 7000-12321-6130150

Back order - 39 availableBack-order availability date - 24/10/2026
1+ £6.14
Price per unit Ex VAT
Black 1.5m 4.6mm 4.6mm PVC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12321-6130500 M12 Connector Right Angle 5m 3 Pins
Murrelektronik 7000-12321-6130500 M12 Connector Right Angle 5m 3 Pins
Standard range
Order code: 05-5262
MPN: 7000-12321-6130500

Despatched within 4 working days - 20 in stock
1+ £11.73
10+ £8.23
50+ £7.41
Price per unit Ex VAT
Black 5m 4.6mm 4.6mm PVC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12321-6330500 Connector M12 Socket Right Angle 5m 3 Pins
Murrelektronik 7000-12321-6330500 Connector M12 Socket Right Angle 5m 3 Pins
Standard range
Order code: 05-5263
MPN: 7000-12321-6330500

Despatched within 4 working days - 3 in stock
1+ £21.37
5+ £20.16
10+ £18.83
25+ £16.56
Price per unit Ex VAT
Black 5m 4.1mm 4.1mm PUR M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1

Trustpilot