Murrelektronik 7000-12321-2330500 M12 Sensor Connector Right Angle 5m 3 Pin

Image Representative of Range

Murrelektronik 7000-12321-2330500 M12 Sensor Connector Right Angle 5m 3 Pin

MPN
7000-12321-2330500
EAN-13
4048879208277
Order Code
05-5260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's 7000-12321-2330500 is a right angle M12 x 1 socket sensor/actuator connector featuring three pins and a 5.00 metre cable length. This robust and reliable connector is designed for industrial automation applications, where secure and stable connections are vital. It is ideal for use in environments that require efficient signal transmission between sensors, actuators, and control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot