Murrelektronik 7000-12321-6130150 Sensor Connector M12 Socket 1.5m 3-Pin

Image Representative of Range

Murrelektronik 7000-12321-6130150 Sensor Connector M12 Socket 1.5m 3-Pin

MPN
7000-12321-6130150
EAN-13
4048879208147
Order Code
05-5261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 03/10/2026

The Murrelektronik 7000-12321-6130150 is a sensor/actuator connector featuring an M12 x 1 socket with a right angle design and a 1.50 m cable length. With 3 pins, this connector is well-suited for industrial automation and control systems, providing reliable connections in machinery and equipment. Its robust construction is ideal for use in demanding environments, ensuring durable performance and secure communication.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 4.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.6mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot