Murrelektronik 7000-12321-6130500 M12 Connector Right Angle 5m 3 Pins

Image Representative of Range

Murrelektronik 7000-12321-6130500 M12 Connector Right Angle 5m 3 Pins

MPN
7000-12321-6130500
EAN-13
4048879208109
Order Code
05-5262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.73
10+ £8.23
50+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Murrelektronik sensor/actuator connector M12 x 1 is a right-angle socket with a 5.00 m cable and three pins. It is ideal for securing reliable electrical connections in automation and industrial applications. This product ensures efficient integration of sensors and actuators in complex systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.6mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot