Murrelektronik Modular Accessories Sensor/actuator connector 615268

The products are sensor and actuator connectors manufactured by Murrelektronik, designed with M8 4-pin configurations and available in various cable lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Length Connector 1 Connector 2 Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08761-2410200 Sensor/Actuator Connector M8 4-Pin 2m
Murrelektronik 7000-08761-2410200 Sensor/Actuator Connector M8 4-Pin 2m
Standard range
Order code: 05-5232
MPN: 7000-08761-2410200

Despatched within 4 working days - 4 in stock
1+ £30.38
Price per unit Ex VAT
Grey 2m M8 Open cable ends Sensor/actuator connector 5.3mm A 0.34mm² 5.3mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08761-6410500 Sensor/Actuator Connector M8 4-Pin 5m
Murrelektronik 7000-08761-6410500 Sensor/Actuator Connector M8 4-Pin 5m
Standard range
Order code: 05-5233
MPN: 7000-08761-6410500

Despatched within 4 working days - 41 in stock
1+ £20.30
Price per unit Ex VAT
Black 5m M8 Open cable ends Sensor/actuator connector 5.3mm A 0.34mm² 5.3mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08761-6411000 M8 Socket Straight 10m 4-Pin
Murrelektronik 7000-08761-6411000 M8 Socket Straight 10m 4-Pin
Extended range
Order code: 05-5234
MPN: 7000-08761-6411000

Back order - 43 availableBack-order availability date - 16/07/2026
1+ £68.67
Price per unit Ex VAT
Black 10m M8 Open cable ends Sensor/actuator connector 5.3mm A 0.34mm² 5.3mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M8 x 1


Trustpilot