Murrelektronik 7000-08761-2410200 Sensor/Actuator Connector M8 4-Pin 2m

Image Representative of Range

Murrelektronik 7000-08761-2410200 Sensor/Actuator Connector M8 4-Pin 2m

MPN
7000-08761-2410200
EAN-13
4048879422833
Order Code
05-5232
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-08761-2410200 is a sensor/actuator connector featuring an M8 x 1 socket, with a straight design and 2.00-meter cable. It has four pins and provides robust connectivity for industrial automation and control applications. This connector is ideal for linking sensors and actuators in machinery and production lines, ensuring reliable data transmission.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 2m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot