Murrelektronik 7000-08761-6411000 M8 Socket Straight 10m 4-Pin

Image Representative of Range

Murrelektronik 7000-08761-6411000 M8 Socket Straight 10m 4-Pin

Order Code:

05-5234

Brand: Murr Elektronik MPN: 7000-08761-6411000 EAN-13: 4048879423434
Qty Unit Price (Ex VAT)
1+ £67.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 27/03/2026

Murrelektronik's sensor/actuator connector, model 7000-08761-6411000, features an M8 x 1 socket in a straight configuration. It is equipped with 4 pins and comes with an extensive 10.00 m cable length. This connector is typically used in industrial automation applications for reliable connections between sensors and actuators.
Connector 1 M8 socket, straight
Connector 2 Cable, open end
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot