Murrelektronik 7000-08761-6410500 Sensor/Actuator Connector M8 4-Pin 5m

Image Representative of Range

Murrelektronik 7000-08761-6410500 Sensor/Actuator Connector M8 4-Pin 5m

MPN
7000-08761-6410500
EAN-13
4048879423397
Order Code
05-5233
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Murrelektronik sensor/actuator connector, model 7000-08761-6410500, features a straight M8 x 1 socket and includes 4 pins, making it suitable for precise connections in automation systems. With a robust 5.00 m cable length, this connector is ideal for remote sensor and actuator integration in industrial environments. Commonly used in machinery and production line applications, it ensures reliable signal and power transmission.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot