Murrelektronik Modular Accessories Sensor/actuator connector 615259

The Murrelektronik connectors group consists of various M8 sensor and actuator connectors, including sockets and right-angle configurations.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08081-2100500 Sensor Connector M8 Socket 5m
Murrelektronik 7000-08081-2100500 Sensor Connector M8 Socket 5m
Extended range
Order code: 05-5200
MPN: 7000-08081-2100500

Available to back orderBack order, lead time 14 days
1+ £7.10
Price per unit Ex VAT
Grey 5m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08081-6100050 Sensor/Actuator Connector M8 3-Pin 0.5m
Murrelektronik 7000-08081-6100050 Sensor/Actuator Connector M8 3-Pin 0.5m
Extended range
Order code: 05-5201
MPN: 7000-08081-6100050

Available to back orderBack order, lead time 11 days
1+ £4.74
Price per unit Ex VAT
Black 0.5m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08081-6100150 Connector M8x1 Socket Right Angle 3-Pin
Murrelektronik 7000-08081-6100150 Connector M8x1 Socket Right Angle 3-Pin
Extended range
Order code: 05-5202
MPN: 7000-08081-6100150

Back order - 8 availableBack-order availability date - 09/11/2026
1+ £12.06
Price per unit Ex VAT
Black 1.5m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08081-6300150 M8 Connector Right Angle Socket 1.50m 3 Pins
Murrelektronik 7000-08081-6300150 M8 Connector Right Angle Socket 1.50m 3 Pins
Standard range
Order code: 05-5203
MPN: 7000-08081-6300150

Despatched within 4 working days - 4 in stock
1+ £6.70
Price per unit Ex VAT
Black 1.5m 4.1mm 4.1mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot