Murrelektronik 7000-08081-6100050 Sensor/Actuator Connector M8 3-Pin 0.5m

Image Representative of Range

Murrelektronik 7000-08081-6100050 Sensor/Actuator Connector M8 3-Pin 0.5m

MPN
7000-08081-6100050
EAN-13
4048879445382
Order Code
05-5201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik 7000-08081-6100050 is a sensor/actuator connector featuring an M8 x 1 socket with a right-angle design and a 0.50 m length. It has 3 pins, making it suitable for compact or constrained spaces where angled connections are required. Typically used in industrial and automation applications, it provides reliable connectivity for sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 0.5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot