Murrelektronik 7000-08081-6100150 Connector M8x1 Socket Right Angle 3-Pin

Image Representative of Range

Murrelektronik 7000-08081-6100150 Connector M8x1 Socket Right Angle 3-Pin

MPN
7000-08081-6100150
EAN-13
4048879228503
Order Code
05-5202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 09/11/2026

The Murrelektronik 7000-08081-6100150 sensor/actuator connector is a right-angle socket designed with M8 x 1 dimensions and a 1.50 m cable length. It features three pins, making it suitable for standard industrial automation applications. This connector is ideal for use in environments where space constraints require compact and efficient electrical connections.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot