Murrelektronik 7000-08081-6300150 M8 Connector Right Angle Socket 1.50m 3 Pins

Image Representative of Range

Murrelektronik 7000-08081-6300150 M8 Connector Right Angle Socket 1.50m 3 Pins

MPN
7000-08081-6300150
EAN-13
4048879228336
Order Code
05-5203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's sensor/actuator connector, model 7000-08081-6300150, features an M8 x 1 socket with a right-angle design and a 1.50 metre cable length. It includes three pins, making it suitable for compact and space-constrained installations. This connector is typically used in industrial automation and machinery for reliable and secure connections.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot