Murrelektronik Fuse Holders Fuse holder 615229

The group of parts manufactured by Murrelektronik comprises MICO fuse holders designed for different voltage applications.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC Misc Attribute Nominal Voltage Type Mounting Type Current Rating Termination IP Rating Colour Dim Fuse Size Height Length Maximum Temperature Min. temperature Number of fuses Suitable For Weight Width
Murrelektronik 9000-41078-0600001 MICO Fuse Holder LED 6A 24V DC 5x20mm
Murrelektronik 9000-41078-0600001 MICO Fuse Holder LED 6A 24V DC 5x20mm
Standard range
Order code: 05-5654
MPN: 9000-41078-0600001

Despatched within 4 working days - 6 in stock
1+ £79.28
Price per unit Ex VAT
MICO FUSE 24 LED 24V DC Fuse holder DIN rail 6A Spring-loaded terminal IP20 Black (L x W x H) 80 x 70 x 90 mm 5x20mm 90mm 80mm +55°C -25°C 8 Micro fuse 5 x 20 mm 0.15kg 70mm
Murrelektronik 9000-41078-0600002 MICO Fuse Holder 6A 250V 5x20mm
Murrelektronik 9000-41078-0600002 MICO Fuse Holder 6A 250V 5x20mm
Standard range
Order code: 05-5655
MPN: 9000-41078-0600002

Despatched within 4 working days - 2 in stock
1+ £121.99
Price per unit Ex VAT
250V MICO FUSE 250 Fuse holder DIN rail 6A Spring-loaded terminal IP20 Black (L x W x H) 80 x 70 x 90 mm 5x20mm 90mm 80mm +55°C -25°C 8 Micro fuse 5 x 20 mm 0.15kg 70mm

Trustpilot