Murrelektronik 9000-41078-0600001 MICO Fuse Holder LED 6A 24V DC 5x20mm

Image Representative of Range

Murrelektronik 9000-41078-0600001 MICO Fuse Holder LED 6A 24V DC 5x20mm

MPN
9000-41078-0600001
EAN-13
4048879335263
Order Code
05-5654
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    MICO FUSE 24 LED MICO FUSE 250
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Murrelektronik's 9000-41078-0600001 MICO FUSE 24 LED is a fuse holder designed for micro fuses 5 x 20 mm, accommodating up to 6 A at 24 V DC. It features an integrated LED for easy status indication, enhancing circuit protection and maintenance. This fuse holder is typically used in industrial and electronic applications where reliable overcurrent protection is essential.
Type Fuse holder
Mounting Type DIN rail
Current Rating 6A
Termination Spring-loaded terminal
IP Rating IP20
Colour Black
Dim (L x W x H) 80 x 70 x 90 mm
Fuse Size 5x20mm
Height 90mm
Length 80mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute MICO FUSE 24 LED
Nominal Voltage 24V DC
Number of fuses 8
Suitable For Micro fuse 5 x 20 mm
Weight 0.15kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot