Murrelektronik 9000-41078-0600002 MICO Fuse Holder 6A 250V 5x20mm

Image Representative of Range

Murrelektronik 9000-41078-0600002 MICO Fuse Holder 6A 250V 5x20mm

MPN
9000-41078-0600002
EAN-13
4048879335270
Order Code
05-5655
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    MICO FUSE 24 LED MICO FUSE 250
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £121.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's MICO FUSE 250, part number 9000-41078-0600002, is a fuse holder designed for micro fuses measuring 5 x 20 mm with a rating of 6 A and 250 V. The device can accommodate both AC and DC voltages, and is typically used in electrical and electronic circuits to protect against overcurrent. It is suitable for industrial applications where circuit protection is essential.
Type Fuse holder
Mounting Type DIN rail
Current Rating 6A
Voltage Rating - AC 250V
Termination Spring-loaded terminal
IP Rating IP20
Colour Black
Dim (L x W x H) 80 x 70 x 90 mm
Fuse Size 5x20mm
Height 90mm
Length 80mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute MICO FUSE 250
Number of fuses 8
Suitable For Micro fuse 5 x 20 mm
Weight 0.15kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot