Murrelektronik Current Sensors 615249

The group consists of sensor and actuator boxes and splitters manufactured by Murrelektronik.
Description Image Product Buy Pricing (Ex VAT) Length Type Case Material Conductor Cross Section Colour Connection Connector cross section (max.) Height Connector type (distribution boxes) Connector cross section (min.) IP Rating Max. temperature Max. power rating per slot Min. temperature Number of Cores Width Number of Pins Number of signal spaces Number of splitters Power rating per I/O
Murrelektronik 5665601 Sensor & Actuator Box Passive Valve Actuator
Murrelektronik 5665601 Sensor & Actuator Box Passive Valve Actuator
Extended range
Order code: 05-4937
MPN: 5665601

2 available to back orderBack-order availability date - 25/04/2026
1+ £419.30
Price per unit Ex VAT
0.5m 5665601 0.14mm² Screws 150mm +55°C 0°C 25 30mm
Murrelektronik 8000-88520-0000000 Sensor & Actuator Box M12/M23 Splitter
Murrelektronik 8000-88520-0000000 Sensor & Actuator Box M12/M23 Splitter
Extended range
Order code: 05-5104
MPN: 8000-88520-0000000

Available to back orderBack order, lead time 10 days
1+ £69.59
Price per unit Ex VAT
8000-88520-0000000 Plastic Black M12 receptacle IP65/67 +80°C 4A -20°C 5 16 8-way 4A
Murrelektronik 8000-88550-0000000 Sensor Box M12 Splitter Plastic Thread
Murrelektronik 8000-88550-0000000 Sensor Box M12 Splitter Plastic Thread
Standard range
Order code: 05-5105
MPN: 8000-88550-0000000

2 in stock, despatched in 4 working days
1+ £55.62
Price per unit Ex VAT
8000-88550-0000000 Plastic Black 1.5mm² M12 receptacle 1.5mm² IP65/67 +70°C 4A -20°C 5 16 8-way 4A


Trustpilot