Murrelektronik 8000-88550-0000000 Sensor Box M12 Splitter Plastic Thread

Order Code:

05-5105

Brand: Murr Elektronik MPN: 8000-88550-0000000 EAN-13: 4048879053846
Qty Unit Price (Ex VAT)
1+ £55.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Murrelektronik sensor and actuator box, model 8000-88550-0000000, features an M12 splitter with a plastic thread and a removable cap. It is a passive device designed for reliable signal transmission in industrial automation settings. Typical applications include connecting and managing multiple sensors and actuators in manufacturing environments.
Type 8000-88550-0000000
Case Material Plastic
Colour Black
Connector cross section (max.) 1.5mm²
Connector cross section (min.) 1.5mm²
Connector type (distribution boxes) M12 receptacle
IP Rating IP65/67
Max. power rating per slot 4A
Max. temperature +70°C
Min. temperature -20°C
Number of Pins 5
Number of signal spaces 16
Number of splitters 8-way
Power rating per I/O 4A
Signal type PNP
Status indicator LED
Total current (direct supply) 8A
Trunk line No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot