Murrelektronik 8000-88520-0000000 Sensor & Actuator Box M12/M23 Splitter

Order Code:

05-5104

Brand: Murr Elektronik MPN: 8000-88520-0000000 EAN-13: 4048879053860
Qty Unit Price (Ex VAT)
1+ £69.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik sensor and actuator box, model 8000-88520-0000000, features an M12 splitter and M23 plastic thread, making it ideal for streamlined connectivity. Designed for industrial automation, this passive component excels in simplifying complex wiring tasks. Typically used in manufacturing environments, it facilitates the effective distribution of signals and power.
Type 8000-88520-0000000
Case Material Plastic
Colour Black
Connector type (distribution boxes) M12 receptacle
IP Rating IP65/67
Max. power rating per slot 4A
Max. temperature +80°C
Min. temperature -20°C
Number of Pins 5
Number of signal spaces 16
Number of splitters 8-way
Power rating per I/O 4A
Signal type PNP
Status indicator LED
Total current (direct supply) 8A
Trunk line No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot