Murrelektronik 5665601 Sensor & Actuator Box Passive Valve Actuator

Order Code:

05-4937

Brand: Murr Elektronik MPN: 5665601 EAN-13: 4048879045049
Qty Unit Price (Ex VAT)
1+ £419.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 25/04/2026

Murrelektronik's 5665601 is a passive sensor and actuator box designed for reliable connectivity in automation systems. This valve actuator box facilitates efficient control and signal distribution in industrial environments. It is typically used in applications requiring decentralised and flexible I/O configurations.
Length 0.5m
Type 5665601
Conductor Cross Section 0.14mm²
Connection Screws
Height 150mm
Max. temperature +55°C
Min. temperature 0°C
Number of Cores 25
Status indicator LED
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot