Murrelektronik Chassis Transformers Universal mains transformer 615244

Murrelektronik offers a range of transformers designed for converting alternating current (AC) voltages to direct current (DC) voltages, suitable for various electrical applications and specified by different power ratings.
Description Image Product Buy Pricing (Ex VAT) Height Length Width Current Rating Dimensions Type Primary Voltages Secondary Voltages Frequency Max. ambient temperature Min. ambient temperature No of Outputs Number of Inputs Standards
Murrelektronik 85350 Universal Transformer 230V AC/24V DC 2.5A
Murrelektronik 85350 Universal Transformer 230V AC/24V DC 2.5A
Extended range
Order code: 05-5117
MPN: 85350

Available to back orderBack order, lead time 10 days
1+ £256.93
Price per unit Ex VAT
83mm 124mm 84mm 2.5A (L x W x H) 124 x 84 x 83 mm Universal mains transformer 1 x 230 V AC, 400 V AC 1 x 24 V DC 50Hz +60°C -20°C 1 1 EN 61558-2-6, EN 62041 CATEGORY I, EN 55011 B, EN 61000-3-2
Murrelektronik 85351 Transformer 230/400V AC to 24V DC 5A 1pc
Murrelektronik 85351 Transformer 230/400V AC to 24V DC 5A 1pc
Standard range
Order code: 05-5118
MPN: 85351

5 in stock, despatched in 4 working days
1+ £178.62
Price per unit Ex VAT
95mm 136mm 96mm 5A (L x W x H) 136 x 96 x 95 mm Universal mains transformer 1 x 230 V AC, 400 V AC 1 x 24 V DC 50Hz +60°C -20°C 1 1 EN 61558-2-6, EN 62041 CATEGORY I, EN 55011 B, EN 61000-3-2


Trustpilot