Murrelektronik 85350 Universal Transformer 230V AC/24V DC 2.5A

Image Representative of Range

Murrelektronik 85350 Universal Transformer 230V AC/24V DC 2.5A

Order Code:

05-5117

Brand: Murr Elektronik MPN: 85350 EAN-13: 4048879080071
Qty Unit Price (Ex VAT)
1+ £256.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik's 85350 Universal mains transformer converts 230 V AC/400 V AC to 24 V DC at 2.5 A. It is suitable for various automation applications, offering reliability and safety. This transformer is ideal for use in power management and control systems.
Type Universal mains transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 24 V DC
Height 83mm
Length 124mm
Width 84mm
Current Rating 2.5A
Dimensions (L x W x H) 124 x 84 x 83 mm
Frequency 50Hz
Max. ambient temperature +60°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-2-6, EN 62041 CATEGORY I, EN 55011 B, EN 61000-3-2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot