Murrelektronik 85351 Transformer 230/400V AC to 24V DC 5A 1pc

Image Representative of Range

Murrelektronik 85351 Transformer 230/400V AC to 24V DC 5A 1pc

Order Code:

05-5118

Brand: Murr Elektronik MPN: 85351 EAN-13: 4048879080064
Qty Unit Price (Ex VAT)
1+ £178.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Murrelektronik 85351 is a universal mains transformer that converts 230 V AC/400 V AC to 24 V DC with a capacity of 5 A. This safety transformer is ideal for automation and various power applications. It ensures reliable performance and compatibility in diverse electrical environments.
Type Universal mains transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 24 V DC
Height 95mm
Length 136mm
Width 96mm
Current Rating 5A
Dimensions (L x W x H) 136 x 96 x 95 mm
Frequency 50Hz
Max. ambient temperature +60°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-2-6, EN 62041 CATEGORY I, EN 55011 B, EN 61000-3-2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot