Murrelektronik 86368 Control Transformer 1x230V/400V AC 100 VA

Image Representative of Range

Murrelektronik 86368 Control Transformer 1x230V/400V AC 100 VA

MPN
86368
EAN-13
4048879078382
Order Code
05-5141
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £112.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik control transformer, model 86368, is designed to convert 400 V AC to 230 V AC with a power capacity of 100 VA. As a safety transformer, it plays a crucial role in automation systems, providing safe and reliable voltage transformation. This transformer is ideal for use in environments requiring isolated and stable power supplies.
Type Control transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 100VA
Height 86mm
Length 98mm
Width 84mm
Current Rating 0.51A
Dimensions (L x W x H) 98 x 84 x 86 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
Weight 2

Reviews

Be the first to submit a review

Trustpilot