Murrelektronik 86362 Safety Transformer 230/400V to 24V AC 100VA

Image Representative of Range

Murrelektronik 86362 Safety Transformer 230/400V to 24V AC 100VA

MPN
86362
EAN-13
4048879078436
Order Code
05-5140
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £91.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 86362 safety transformer converts mains voltage to a single-phase 24 V AC output with a power rating of 100 VA. This transformer is designed for reliability and safety in automation applications. It is ideal for use in settings where stable voltage conversion is critical, such as in industrial equipment and machinery.
Type Safety transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 100VA
Height 86mm
Length 98mm
Width 84mm
Current Rating 0.5A
Dimensions (L x W x H) 98 x 84 x 86 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-6, EN 62041 CATEGORY 0
Weight 2

Reviews

Be the first to submit a review

Trustpilot