Murrelektronik 86343 Safety Transformer 230/400V AC to 24V AC 160VA

Image Representative of Range

Murrelektronik 86343 Safety Transformer 230/400V AC to 24V AC 160VA

MPN
86343
EAN-13
4048879078528
Order Code
05-5134
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £49.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik manufactures the 86343 Safety Transformer, featuring 1 x 230 V AC to 400 V AC input and 1 x 24 V AC 160 VA output. It is designed to ensure electrical safety in automation and power distribution systems. Typical applications include use in universal and mains transformers for secure operations.
Type Safety transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 160VA
Height 101mm
Length 106mm
Width 96mm
Current Rating 0.82A
Dimensions (L x W x H) 106 x 96 x 101 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-6, EN 62041 CATEGORY 0
Weight 2.78

Reviews

Be the first to submit a review

Trustpilot