Murrelektronik 86326 Safety Transformer 230V AC to 24V AC 320VA

Image Representative of Range

Murrelektronik 86326 Safety Transformer 230V AC to 24V AC 320VA

MPN
86326
EAN-13
4048879078610
Order Code
05-5128
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £69.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 08/08/2026

The Murrelektronik safety transformer 86326 is designed for converting voltage from 230 V AC or 400 V AC to 24 V AC, delivering a power of 320 VA. With its robust design, it is ideal for automation and other industrial applications, ensuring safe and reliable power transformation. This transformer is an essential component for systems requiring stable and secure power supply management.
Type Safety transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 320VA
Height 92mm
Length 122.4mm
Width 120mm
Current Rating 1.52A
Dimensions (L x W x H) 122.4 x 120 x 92 mm
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-6, EN 62041 CATEGORY 0
Weight 4.1

Reviews

Be the first to submit a review

Trustpilot