Murrelektronik 85693 Rail Mounted PSU 28V DC 48A 1 Output 1pc

Image Representative of Range

Murrelektronik 85693 Rail Mounted PSU 28V DC 48A 1 Output 1pc

MPN
85693
EAN-13
4048879538657
Order Code
05-5121
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £444.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik rail mounted power supply unit provides a 28 V DC output at 48 A with one output. It is designed for DIN rail installation, typically used in industrial settings for reliable and efficient power distribution. This durable power supply module is ideal for automation systems and control panels.
Nominal value output current 1 48A
Number of Outputs 1
Depth 182mm
Dimensions (L x W x H) 182 x 109 x 138mm
Efficiency 93.50%
Height 138mm
Input Voltage 324 - 745V
Inputs 2.3A
IP Rating IP20
Max. operating temperature (derating) +70°C
Max. output current 1 48A
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -40°C
Min. temperature -40°C
Nominal value output voltage 1 [DC] 28V
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Phases 3
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Width 109mm

Reviews

Be the first to submit a review

Trustpilot