Murrelektronik 85657 DC/DC Converter 1.5A 7.5W 1pc

Image Representative of Range

Murrelektronik 85657 DC/DC Converter 1.5A 7.5W 1pc

MPN
85657
EAN-13
4048879079532
Order Code
05-5119
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the 85657 DC/DC converter, which delivers 1.5 A and 7.5 W, suitable for efficient power conversion needs. Ideal for industrial environments, this reliable converter is designed to maintain stable voltage output from various DC sources. Common applications include use in control cabinets, automotive systems, and industrial machinery.
Output Voltage 5V DC
Power Rating 7.5W
Connection Terminal strip
Input Voltage Range 24V DC
Max. output current 1.5A
Maximum Operating Temperature +50°C
Operating temperature (min.) 0°C
Power 7.5W
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot