Murrelektronik 85161 Rail Mounted PSU DIN 28V DC 1.3A 1 Output

Image Representative of Range

Murrelektronik 85161 Rail Mounted PSU DIN 28V DC 1.3A 1 Output

MPN
85161
EAN-13
4048879080385
Order Code
05-5114
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £164.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik rail mounted PSU is a 28 V DC, 1.3 A power supply with one output, ideal for DIN rail installation. This industrial power supply unit is suited for applications requiring reliable power delivery in control cabinets and automation equipment. Designed for robust performance, the Murrelektronik PSU ensures efficient and stable power in multiple industrial environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.3A
Number of Outputs 1
Depth 87.5mm
Dimensions (L x W x H) 87.5 x 38 x 76mm
Efficiency 82%
Height 76mm
Input Voltage 90 - 265V
Inputs 0.65A
Max. operating temperature (derating) +50°C
Max. output current 1 1.3A
Maximum input voltage [AC] 265V
Maximum Operating Temperature +40°C
Maximum Temperature +40°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Minimum Input Voltage [AC] 90V
Nominal value output voltage 1 [DC] 28V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Weight 0
Width 38mm

Reviews

Be the first to submit a review

Trustpilot