Murrelektronik 85135 Rail Mounted PSU 28V DC 10A DIN 1 Output 1pc

Image Representative of Range

Murrelektronik 85135 Rail Mounted PSU 28V DC 10A DIN 1 Output 1pc

MPN
85135
EAN-13
4048879694483
Order Code
05-5112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £112.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik rail mounted PSU is a 28 V DC, 10 A power supply suitable for industrial applications. This DIN rail power supply unit is designed to offer a single output, ensuring reliable operation in automation or control environments. Its robust design and easy installation make it ideal for use in manufacturing facilities and other industrial settings.
Nominal value output current 1 10A
Number of Outputs 1
. emperature 0°C
. operating temperature (derating) 0°C
Depth 125mm
Dimensions (L x W x H) 125 x 68 x 125mm
Efficiency 82%
Height 125mm
Input Voltage 173 - 264V
Inputs 4.3A
IP Rating IP20
Max. operating temperature (derating) +55°C
Max. output current 1 10A
Maximum Operating Temperature +40°C
Maximum Temperature +40°C
Nominal value output voltage 1 [DC] 28V
Operating temperature ( .) 0°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Width 68mm

Reviews

Be the first to submit a review

Trustpilot