Murrelektronik 85133 Rail Mounted PSU 28V DC 5A 1 Output 1pc

Image Representative of Range

Murrelektronik 85133 Rail Mounted PSU 28V DC 5A 1 Output 1pc

Order Code:

05-5111

Brand: Murr Elektronik MPN: 85133 EAN-13: 4048879694476
Qty Unit Price (Inc VAT)
1+ £86.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Murrelektronik rail mounted PSU (DIN) provides 28 V DC at 5 A with one output. It is ideal for industrial applications requiring reliable power supply solutions mounted on a DIN rail. This power supply unit is suitable for integration into various automation systems.
Type Rail mounted PSU (DIN)
Output Voltage 28V DC
Output Current 5A
Number of Outputs 1
Connection Screw terminal
Dim (L x W x H) 123 x 50 x 125 mm
Efficiency 88%
Height 125mm
Input Voltage 100 - 240V
Input voltage (max.) 240V AC
Inputs 2.4A
IP Rating IP20
Length 123mm
Max. operating temperature (derating) +55°C
Max. output current 5A
Max. temperature +40°C
Min. input voltage 100V AC
Min. operating temperature (derating) 0°C
Min. temperature 0°C
Operating temperature (max.) +40°C
Operating temperature (min.) 0°C
Output type (power supply units) Adjustable
Phases 1
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot