Murrelektronik 85132 Eco-Rail-2 DIN PSU 24V DC 2.5A 1-Phase IN 90-264VAC

MPN
85132
EAN-13
4048879694469
Order Code
05-5110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £58.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik 85132 is a DIN rail mounted power supply unit that delivers 24 V DC at 2.50 A. It is designed for industrial applications, providing reliable and stable power distribution. This PSU is ideal for use in control panels and automation systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.5A
Depth 84mm
Dimensions (L x W x H) 84 x 50 x 125mm
Height 125mm
IP Rating IP20
Max. output current 1 2.50A
Maximum input voltage 240V
Minimum Input Voltage 100V
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 [DC] 24V
Type of electric connection Screw terminal
Width 50mm

Reviews

Be the first to submit a review

Trustpilot