Murrelektronik 85085 PSU Rail-Mounted DIN 28V DC 12A 1 Output

Image Representative of Range

Murrelektronik 85085 PSU Rail-Mounted DIN 28V DC 12A 1 Output

MPN
85085
EAN-13
4048879080521
Order Code
05-5109
Country of Origin
Czech Republic
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £233.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik rail mounted PSU (DIN), model 85085, provides a 28 V DC output at 12 A with one output channel, making it suitable for industrial applications. It is designed for DIN rail mounting, offering a compact and efficient solution for power supply needs. This power supply unit is commonly used in automation systems and industrial equipment where reliable power distribution is essential.
Type Rail mounted PSU (DIN)
Output Voltage 28V DC
Output Current 12A
Number of Outputs 1
Dim (L x W x H) 160 x 68 x 127 mm
Efficiency 90%
Height 127mm
Input Voltage 185 - 265V
Inputs 2.1A
Length 160mm
Max. output current 12A
Maximum Input Volage 265V AC
Maximum Operating Temperature +60°C
Maximum Temperature +60°C
Min. temperature 0°C
Minimum Input Volage 185V AC
Operating temperature (min.) 0°C
Output type (power supply units) Adjustable
Phases 1
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot